NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC00QDRG4Q1

DigiKey Part Number
296-SN74AHC00QDRG4Q1TR-ND - Tape & Reel (TR)
296-SN74AHC00QDRG4Q1CT-ND - Cut Tape (CT)
296-SN74AHC00QDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC00QDRG4Q1
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC00QDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC00D-Q100JNexperia USA Inc.54 9501727-74AHC00D-Q100JTR-ND6,92934 KčDirect
74AHC00S14-13Diodes Incorporated2 48031-74AHC00S14-13CT-ND5,04000 KčSimilar
In-Stock: 4 009
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,26800 Kč102,68 Kč
259,22240 Kč230,56 Kč
1008,06740 Kč806,74 Kč
2507,51560 Kč1 878,90 Kč
5007,18258 Kč3 591,29 Kč
1 0006,90897 Kč6 908,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,61983 Kč16 549,58 Kč
5 0006,44559 Kč32 227,95 Kč
7 5006,35831 Kč47 687,33 Kč
12 5006,26164 Kč78 270,50 Kč
17 5006,20514 Kč108 589,95 Kč
25 0006,15080 Kč153 770,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč

Other Suppliers on DigiKey

5 000In Stock
Ships from Rochester Electronics, LLC