
SN74ACT573PWR | |
|---|---|
DigiKey Part Number | 296-4439-2-ND - Tape & Reel (TR) 296-4439-1-ND - Cut Tape (CT) 296-4439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT573PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT573PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 Kč | 20,18 Kč |
| 10 | 14,43900 Kč | 144,39 Kč |
| 25 | 13,03280 Kč | 325,82 Kč |
| 100 | 11,47240 Kč | 1 147,24 Kč |
| 250 | 10,72924 Kč | 2 682,31 Kč |
| 500 | 10,28232 Kč | 5 141,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,60925 Kč | 19 218,50 Kč |
| 4 000 | 9,35948 Kč | 37 437,92 Kč |
| 6 000 | 9,23443 Kč | 55 406,58 Kč |
| 10 000 | 9,09578 Kč | 90 957,80 Kč |
| 14 000 | 9,01479 Kč | 126 207,06 Kč |
| 20 000 | 8,93691 Kč | 178 738,20 Kč |
| Unit Price without VAT: | 20,18000 Kč |
|---|---|
| Unit Price with VAT: | 24,41780 Kč |





