SN74ACT244QWRKSRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT240RKSR

DigiKey Part Number
296-SN74ACT240RKSRTR-ND - Tape & Reel (TR)
296-SN74ACT240RKSRCT-ND - Cut Tape (CT)
296-SN74ACT240RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT240RKSR
Description
IC BUFFER INVERTING 5.5V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,56000 Kč19,56 Kč
1014,08600 Kč140,86 Kč
2512,69160 Kč317,29 Kč
10011,17070 Kč1 117,07 Kč
25010,44460 Kč2 611,15 Kč
50010,00644 Kč5 003,22 Kč
1 0009,99562 Kč9 995,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,20076 Kč27 602,28 Kč
6 0008,98285 Kč53 897,10 Kč
9 0008,87376 Kč79 863,84 Kč
15 0008,75283 Kč131 292,45 Kč
21 0008,68221 Kč182 326,41 Kč
Manufacturers Standard Package
Unit Price without VAT:19,56000 Kč
Unit Price with VAT:23,66760 Kč