
SN74ACT240QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT240QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT240QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74ACT240QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT240QWRKSRQ1 |
Description | IC BUFF 4.5V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 2 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 4 | Supplier Device Package 20-VQFN (2.5x4.5) |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT240RKSR | Texas Instruments | 2 800 | 296-SN74ACT240RKSRCT-ND | 19,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 25 | 16,10120 Kč | 402,53 Kč |
| 100 | 14,23240 Kč | 1 423,24 Kč |
| 250 | 13,33960 Kč | 3 334,90 Kč |
| 500 | 12,80122 Kč | 6 400,61 Kč |
| 1 000 | 12,35795 Kč | 12 357,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,99944 Kč | 38 998,32 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

