
SN74ACT04PWR | |
|---|---|
DigiKey Part Number | 296-4352-2-ND - Tape & Reel (TR) 296-4352-1-ND - Cut Tape (CT) 296-4352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT04PWR |
Description | IC INVERTER 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT04PWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC74ACT04FTEL | Toshiba Semiconductor and Storage | 1 614 | TC74ACT04FTELCT-ND | 6,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 8,02900 Kč | 80,29 Kč |
| 25 | 7,19080 Kč | 179,77 Kč |
| 100 | 6,25670 Kč | 625,67 Kč |
| 250 | 5,81200 Kč | 1 453,00 Kč |
| 500 | 5,54464 Kč | 2 772,32 Kč |
| 1 000 | 5,39261 Kč | 5 392,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,14307 Kč | 10 286,14 Kč |
| 4 000 | 4,99375 Kč | 19 975,00 Kč |
| 6 000 | 4,91901 Kč | 29 514,06 Kč |
| 10 000 | 4,83618 Kč | 48 361,80 Kč |
| 14 000 | 4,78775 Kč | 67 028,50 Kč |
| 20 000 | 4,74120 Kč | 94 824,00 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |





