
SN74ACT04NSR | |
|---|---|
DigiKey Part Number | 296-29366-2-ND - Tape & Reel (TR) 296-29366-1-ND - Cut Tape (CT) 296-29366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT04NSR |
Description | IC INVERTER 6CH 1IN 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT04NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 25 | 9,95320 Kč | 248,83 Kč |
| 100 | 8,72050 Kč | 872,05 Kč |
| 250 | 8,13044 Kč | 2 032,61 Kč |
| 500 | 7,77514 Kč | 3 887,57 Kč |
| 1 000 | 7,67834 Kč | 7 678,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,24190 Kč | 14 483,80 Kč |
| 4 000 | 7,04368 Kč | 28 174,72 Kč |
| 6 000 | 6,94442 Kč | 41 666,52 Kč |
| 10 000 | 6,83447 Kč | 68 344,70 Kč |
| 14 000 | 6,77019 Kč | 94 782,66 Kč |
| 20 000 | 6,70836 Kč | 134 167,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




