NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT00PW

DigiKey Part Number
296-SN74ACT00PW-ND
Manufacturer
Manufacturer Product Number
SN74ACT00PW
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT00PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT00PWRTexas Instruments7 465296-4349-1-ND11,97000 KčParametric Equivalent
SN74ACT00PWRQ1Texas Instruments2 972296-SN74ACT00PWRQ1CT-ND12,60000 KčParametric Equivalent
MC74ACT00DTR2Gonsemi945MC74ACT00DTR2GOSCT-ND7,56000 KčSimilar
74ACT00MTCXRochester Electronics, LLC30 5722156-74ACT00MTCX-ND4,61956 KčParametric Equivalent
74ACT00MTCXonsemi2 10674ACT00MTCXCT-ND7,56000 KčParametric Equivalent
In-Stock: 356
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,79800 Kč167,98 Kč
9013,50867 Kč1 215,78 Kč
18012,82628 Kč2 308,73 Kč
27012,48526 Kč3 371,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč

Other Suppliers on DigiKey

2 616In Stock
Ships from Rochester Electronics, LLC