
VS-3EJU06HM3/6A | |
|---|---|
DigiKey Part Number | VS-3EJU06HM3/6AGITR-ND - Tape & Reel (TR) VS-3EJU06HM3/6AGICT-ND - Cut Tape (CT) VS-3EJU06HM3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EJU06HM3/6A |
Description | DIODE STANDARD 600V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-3EJU06HM3/6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 8,09050 Kč | 809,05 Kč |
| 500 | 6,20364 Kč | 3 101,82 Kč |
| 1 000 | 5,59555 Kč | 5 595,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,72989 Kč | 16 554,62 Kč |
| 7 000 | 4,35532 Kč | 30 487,24 Kč |
| 10 500 | 4,16444 Kč | 43 726,62 Kč |
| 17 500 | 3,95000 Kč | 69 125,00 Kč |
| 24 500 | 3,82303 Kč | 93 664,24 Kč |
| 35 000 | 3,69966 Kč | 129 488,10 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |





