SN74AC374PW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7 930
Unit Price: 22,05000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20 170
Unit Price: 7,64333 Kč
Datasheet

Similar


onsemi
In Stock: 2 295
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 1 100
Unit Price: 13,65000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5 400
Unit Price: 2,51976 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 60
Unit Price: 11,13000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC374PW

DigiKey Part Number
296-SN74AC374PW-ND
Manufacturer
Manufacturer Product Number
SN74AC374PW
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AC374PW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
155 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC374PWRTexas Instruments7 930296-4325-1-ND22,05000 KčParametric Equivalent
MC74AC377DTGRochester Electronics, LLC20 1702156-MC74AC377DTG-OS-ND7,64333 KčSimilar
MC74AC377DTR2Gonsemi2 295488-MC74AC377DTR2GCT-ND13,44000 KčSimilar
MC74AC574DTR2Gonsemi1 100MC74AC574DTR2GOSCT-ND13,65000 KčSimilar
MC74AC374DTRochester Electronics, LLC5 4002156-MC74AC374DT-ND2,51976 KčParametric Equivalent
Obsolete
Marketplace Stock: 70 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

70In Stock
Ships from Rochester Electronics, LLC