
SN74AC374PWR | |
|---|---|
DigiKey Part Number | 296-4325-2-ND - Tape & Reel (TR) 296-4325-1-ND - Cut Tape (CT) 296-4325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC374PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC374PWR Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 155 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,35440 Kč | 358,86 Kč |
| 100 | 12,65760 Kč | 1 265,76 Kč |
| 250 | 11,84792 Kč | 2 961,98 Kč |
| 500 | 11,40528 Kč | 5 702,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,62919 Kč | 21 258,38 Kč |
| 4 000 | 10,35726 Kč | 41 429,04 Kč |
| 6 000 | 10,22116 Kč | 61 326,96 Kč |
| 10 000 | 10,07037 Kč | 100 703,70 Kč |
| 14 000 | 9,98227 Kč | 139 751,78 Kč |
| 20 000 | 9,89751 Kč | 197 950,20 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

