V62/23618-01XE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC245PWRQ1

DigiKey Part Number
296-SN74AC245PWRQ1TR-ND - Tape & Reel (TR)
296-SN74AC245PWRQ1CT-ND - Cut Tape (CT)
296-SN74AC245PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC245PWRQ1
Description
IC TXRX NON-INVERT 6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC245PWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.5V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1016,18700 Kč161,87 Kč
2514,60880 Kč365,22 Kč
10012,89100 Kč1 289,10 Kč
25012,06840 Kč3 017,10 Kč
50011,62634 Kč5 813,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,83023 Kč21 660,46 Kč
4 00010,55410 Kč42 216,40 Kč
6 00010,41579 Kč62 494,74 Kč
10 00010,26259 Kč102 625,90 Kč
14 00010,17307 Kč142 422,98 Kč
20 00010,08691 Kč201 738,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč