
SN74AC244QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC244QDGSRQ1TR-ND - Tape & Reel (TR) 296-SN74AC244QDGSRQ1CT-ND - Cut Tape (CT) 296-SN74AC244QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC244QDGSRQ1 |
Description | IC BUFFER NON-INVERT 6V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC244QDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,24600 Kč | 306,15 Kč |
| 100 | 10,76570 Kč | 1 076,57 Kč |
| 250 | 10,06056 Kč | 2 515,14 Kč |
| 500 | 9,63598 Kč | 4 817,99 Kč |
| 1 000 | 9,60596 Kč | 9 605,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,07318 Kč | 35 365,90 Kč |
| 10 000 | 6,91844 Kč | 69 184,40 Kč |
| 15 000 | 6,84094 Kč | 102 614,10 Kč |
| 25 000 | 6,75506 Kč | 168 876,50 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |



