
SN74AC244PWR | |
|---|---|
DigiKey Part Number | 296-SN74AC244PWRTR-ND - Tape & Reel (TR) 296-SN74AC244PWRCT-ND - Cut Tape (CT) 296-SN74AC244PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC244PWR |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC244PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 15,43000 Kč | 154,30 Kč |
| 25 | 13,93520 Kč | 348,38 Kč |
| 100 | 12,28270 Kč | 1 228,27 Kč |
| 250 | 11,49416 Kč | 2 873,54 Kč |
| 500 | 11,04704 Kč | 5 523,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,30566 Kč | 20 611,32 Kč |
| 4 000 | 10,04054 Kč | 40 162,16 Kč |
| 6 000 | 9,90778 Kč | 59 446,68 Kč |
| 10 000 | 9,76070 Kč | 97 607,00 Kč |
| 14 000 | 9,67472 Kč | 135 446,08 Kč |
| 20 000 | 9,59204 Kč | 191 840,80 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |



