
SN74AC16PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC16PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC16PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC16PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC16PWRQ1 |
Description | AUTOMOTIVE 1.5V TO 6V HEX INVERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input, Open Drain 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger Input, Open Drain | |
Voltage - Supply | 1.5V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 2.3V | |
Input Logic Level - High | 1.17V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,12600 Kč | 41,26 Kč |
| 25 | 3,65440 Kč | 91,36 Kč |
| 100 | 3,14070 Kč | 314,07 Kč |
| 250 | 2,89480 Kč | 723,70 Kč |
| 500 | 2,74618 Kč | 1 373,09 Kč |
| 1 000 | 2,62367 Kč | 2 623,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47246 Kč | 7 417,38 Kč |
| 6 000 | 2,39844 Kč | 14 390,64 Kč |
| 9 000 | 2,36139 Kč | 21 252,51 Kč |
| 15 000 | 2,32031 Kč | 34 804,65 Kč |
| 21 000 | 2,29631 Kč | 48 222,51 Kč |
| 30 000 | 2,27323 Kč | 68 196,90 Kč |
| 75 000 | 2,22354 Kč | 166 765,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |



