
SN74ABT245BN | |
|---|---|
DigiKey Part Number | 296-3970-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT245BN |
Description | IC TXRX NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT245BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 20 | 16,97700 Kč | 339,54 Kč |
| 40 | 15,85350 Kč | 634,14 Kč |
| 100 | 14,66710 Kč | 1 466,71 Kč |
| 260 | 13,71654 Kč | 3 566,30 Kč |
| 500 | 13,19850 Kč | 6 599,25 Kč |
| 1 000 | 12,74411 Kč | 12 744,11 Kč |
| 2 500 | 12,26418 Kč | 30 660,45 Kč |
| 5 000 | 11,97499 Kč | 59 874,95 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |






