Power Supply Controller Power Supply Monitor 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD3775AF-E2

DigiKey Part Number
846-BD3775AF-E2TR-ND - Tape & Reel (TR)
846-BD3775AF-E2CT-ND - Cut Tape (CT)
846-BD3775AF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD3775AF-E2
Description
1.23V, ADJUSTABLE DELAY, HIGH AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Monitor
Voltage - Input
3.5V ~ 18V
Voltage - Supply
3.5V ~ 18V
Current - Supply
400 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1046,80500 Kč468,05 Kč
2542,85280 Kč1 071,32 Kč
10038,50400 Kč3 850,40 Kč
25036,42900 Kč9 107,25 Kč
50035,75708 Kč17 878,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,06379 Kč82 659,47 Kč
5 00032,40920 Kč162 046,00 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč