
SN74ABT244ADBR | |
|---|---|
DigiKey Part Number | 296-1037-2-ND - Tape & Reel (TR) 296-1037-1-ND - Cut Tape (CT) 296-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT244ADBR |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT244ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 25 | 14,46360 Kč | 361,59 Kč |
| 100 | 12,75840 Kč | 1 275,84 Kč |
| 250 | 11,94368 Kč | 2 985,92 Kč |
| 500 | 11,50144 Kč | 5 750,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,71633 Kč | 21 432,66 Kč |
| 4 000 | 10,44273 Kč | 41 770,92 Kč |
| 6 000 | 10,30568 Kč | 61 834,08 Kč |
| 10 000 | 10,15381 Kč | 101 538,10 Kč |
| 14 000 | 10,06512 Kč | 140 911,68 Kč |
| 20 000 | 9,97972 Kč | 199 594,40 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


