Parametric Equivalent
Similar

SN74ABT2245DBR | |
|---|---|
DigiKey Part Number | 296-3955-2-ND - Tape & Reel (TR) 296-3955-1-ND - Cut Tape (CT) 296-3955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT2245DBR |
Description | IC TXRX 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2245DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA; 12mA, 12mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT2245DBR | Texas Instruments | 1 475 | 296-3955-1-ND | 0,82000 Kč | Parametric Equivalent |
| 74ABT245PW,118 | Nexperia USA Inc. | 2 473 | 1727-2608-1-ND | 0,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,85135 Kč | 23 702,70 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |



