Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT2244APWR

DigiKey Part Number
296-3954-2-ND - Tape & Reel (TR)
296-3954-1-ND - Cut Tape (CT)
296-3954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT2244APWR
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT2244APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 12mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,92200 Kč139,22 Kč
2512,54840 Kč313,71 Kč
10011,03650 Kč1 103,65 Kč
25010,31672 Kč2 579,18 Kč
5009,88292 Kč4 941,46 Kč
1 0009,86297 Kč9 862,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,23146 Kč18 462,92 Kč
4 0008,98940 Kč35 957,60 Kč
6 0008,86823 Kč53 209,38 Kč
10 0008,73389 Kč87 338,90 Kč
14 0008,65538 Kč121 175,32 Kč
20 0008,57995 Kč171 599,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč

Other Suppliers on DigiKey

5 418In Stock
Ships from Rochester Electronics, LLC