
SN74ABT16245ADL | |
|---|---|
DigiKey Part Number | 296-1026-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16245ADL |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16245ADL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,61800 Kč | 336,18 Kč |
| 25 | 30,65720 Kč | 766,43 Kč |
| 100 | 27,40660 Kč | 2 740,66 Kč |
| 250 | 25,85440 Kč | 6 463,60 Kč |
| 500 | 24,91874 Kč | 12 459,37 Kč |
| 1 000 | 24,14896 Kč | 24 148,96 Kč |
| 2 500 | 23,33617 Kč | 58 340,42 Kč |
| 5 000 | 22,84650 Kč | 114 232,50 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |









