SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT126DR

DigiKey Part Number
296-1020-2-ND - Tape & Reel (TR)
296-1020-1-ND - Cut Tape (CT)
296-1020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT126DR
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT126DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,23000 Kč16,23 Kč
1011,56800 Kč115,68 Kč
2510,39480 Kč259,87 Kč
1009,11510 Kč911,51 Kč
2508,50384 Kč2 125,96 Kč
5008,13556 Kč4 067,78 Kč
1 0008,05379 Kč8 053,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,51205 Kč18 780,12 Kč
5 0007,31897 Kč36 594,85 Kč
7 5007,22232 Kč54 167,40 Kč
12 5007,11519 Kč88 939,88 Kč
17 5007,05259 Kč123 420,33 Kč
25 0006,99243 Kč174 810,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,23000 Kč
Unit Price with VAT:19,63830 Kč

Other Suppliers on DigiKey

8 440In Stock
Ships from Rochester Electronics, LLC