
SN74221N | |
|---|---|
DigiKey Part Number | 296-33608-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74221N |
Description | IC MMV 2-CIR 40-NS 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 40 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74221N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 40 ns | |
Current - Output High, Low | 800µA, 16mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,14000 Kč | 159,14 Kč |
| 10 | 122,91100 Kč | 1 229,11 Kč |
| 25 | 113,87200 Kč | 2 846,80 Kč |
| 100 | 103,94700 Kč | 10 394,70 Kč |
| 250 | 99,21372 Kč | 24 803,43 Kč |
| 500 | 96,36100 Kč | 48 180,50 Kč |
| 1 000 | 94,01288 Kč | 94 012,88 Kč |
| Unit Price without VAT: | 159,14000 Kč |
|---|---|
| Unit Price with VAT: | 192,55940 Kč |







