8/8 Transceiver Half LVDS, Multipoint 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD080DGG

DigiKey Part Number
296-15783-5-ND
Manufacturer
Manufacturer Product Number
SN65MLVD080DGG
Description
IC TRANSCEIVER HALF 8/8 64TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Half LVDS, Multipoint 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD080DGG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
LVDS, Multipoint
Number of Drivers/Receivers
8/8
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
250Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1176,59000 Kč176,59 Kč
10136,97000 Kč1 369,70 Kč
25127,06320 Kč3 176,58 Kč
100116,17770 Kč11 617,77 Kč
250110,98872 Kč27 747,18 Kč
500107,86042 Kč53 930,21 Kč
1 000105,28649 Kč105 286,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,59000 Kč
Unit Price with VAT:213,67390 Kč