Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVPE501RGET

DigiKey Part Number
296-27572-2-ND - Tape & Reel (TR)
296-27572-1-ND - Cut Tape (CT)
296-27572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVPE501RGET
Description
IC REDRIVER PCIE 2CH 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVPE501RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
2
Delay Time
280ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
101mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1277,17000 Kč277,17 Kč
10218,25300 Kč2 182,53 Kč
25203,52960 Kč5 088,24 Kč
100187,34630 Kč18 734,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250179,63032 Kč44 907,58 Kč
500174,98012 Kč87 490,06 Kč
750172,65200 Kč129 489,00 Kč
Manufacturers Standard Package
Unit Price without VAT:277,17000 Kč
Unit Price with VAT:335,37570 Kč