
SN65LVPE501RGER | |
|---|---|
DigiKey Part Number | 296-49262-2-ND - Tape & Reel (TR) 296-49262-1-ND - Cut Tape (CT) 296-49262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVPE501RGER |
Description | IC REDRIVER PCIE 2CH 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVPE501RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 280ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 101mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,40000 Kč | 237,40 Kč |
| 10 | 186,02600 Kč | 1 860,26 Kč |
| 25 | 173,18080 Kč | 4 329,52 Kč |
| 100 | 159,07440 Kč | 15 907,44 Kč |
| 250 | 152,34736 Kč | 38 086,84 Kč |
| 500 | 148,29394 Kč | 74 146,97 Kč |
| 1 000 | 144,95769 Kč | 144 957,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 140,83637 Kč | 422 509,11 Kč |
| Unit Price without VAT: | 237,40000 Kč |
|---|---|
| Unit Price with VAT: | 287,25400 Kč |

