
SN65LVELT23DGKR | |
|---|---|
DigiKey Part Number | 296-SN65LVELT23DGKRTR-ND - Tape & Reel (TR) 296-SN65LVELT23DGKRCT-ND - Cut Tape (CT) 296-SN65LVELT23DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVELT23DGKR |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVELT23DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVDS, LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 85,73700 Kč | 857,37 Kč |
| 25 | 79,11440 Kč | 1 977,86 Kč |
| 100 | 71,81630 Kč | 7 181,63 Kč |
| 250 | 70,85432 Kč | 17 713,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,69448 Kč | 156 736,20 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |




