Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EPT23DTR2G

DigiKey Part Number
MC100EPT23DTR2GOSTR-ND - Tape & Reel (TR)
MC100EPT23DTR2GOSCT-ND - Cut Tape (CT)
MC100EPT23DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EPT23DTR2G
Description
IC XLTR MS UNIDIR 8-TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EPT23DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
CML, LVDS, LVPECL
Output Signal
LVTTL, LVCMOS
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,47000 Kč144,47 Kč
10111,22600 Kč1 112,26 Kč
25102,94880 Kč2 573,72 Kč
10093,83380 Kč9 383,38 Kč
25093,68216 Kč23 420,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50082,44033 Kč206 100,83 Kč
Manufacturers Standard Package
Unit Price without VAT:144,47000 Kč
Unit Price with VAT:174,80870 Kč