


LTC3727EUH-1#PBF | |
|---|---|
DigiKey Part Number | LTC3727EUH-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3727EUH-1#PBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3727EUH-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 30V | |
Frequency - Switching | 255kHz ~ 530kHz | |
Duty Cycle (Max) | 99.4% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,23000 Kč | 358,23 Kč |
| 10 | 284,16600 Kč | 2 841,66 Kč |
| 73 | 249,28082 Kč | 18 197,50 Kč |
| 146 | 241,02397 Kč | 35 189,50 Kč |
| 292 | 234,22911 Kč | 68 394,90 Kč |
| 511 | 229,62935 Kč | 117 340,60 Kč |
| Unit Price without VAT: | 358,23000 Kč |
|---|---|
| Unit Price with VAT: | 433,45830 Kč |






