
SN65LVDT390PWR | |
|---|---|
DigiKey Part Number | 296-46334-2-ND - Tape & Reel (TR) 296-46334-1-ND - Cut Tape (CT) 296-46334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT390PWR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT390PWR Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Receiver | Supplier Device Package 16-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9121EUE+ | Analog Devices Inc./Maxim Integrated | 2 792 | MAX9121EUE+-ND | 201,16000 Kč | Similar |
| MAX9122EUE+ | Analog Devices Inc./Maxim Integrated | 1 360 | MAX9122EUE+-ND | 232,66000 Kč | Similar |
| MAX9122EUE+T | Analog Devices Inc./Maxim Integrated | 735 | MAX9122EUE+TCT-ND | 232,66000 Kč | Similar |
| MAX9173EUE+ | Analog Devices Inc./Maxim Integrated | 726 | MAX9173EUE+-ND | 186,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 58,54200 Kč | 585,42 Kč |
| 25 | 53,73800 Kč | 1 343,45 Kč |
| 100 | 48,46760 Kč | 4 846,76 Kč |
| 250 | 45,95204 Kč | 11 488,01 Kč |
| 500 | 45,52366 Kč | 22 761,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,16073 Kč | 84 321,46 Kč |
| 4 000 | 41,31572 Kč | 165 262,88 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |


