0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT3486AD

DigiKey Part Number
296-2359-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDT3486AD
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT3486AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDS33DTexas Instruments262296-9742-5-ND69,29000 KčParametric Equivalent
SN65LVDT33DTexas Instruments0296-9749-5-ND77,48000 KčParametric Equivalent
SN65LVDT3486BDRochester Electronics, LLC21 1682156-SN65LVDT3486BD-ND78,53250 KčDirect
SN65LVDS32BDRochester Electronics, LLC15 8102156-SN65LVDS32BD-ND97,64000 KčParametric Equivalent
SN65LVDS3486ADRochester Electronics, LLC1 9742156-SN65LVDS3486AD-ND156,65000 KčParametric Equivalent
In-Stock: 216
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1160,00000 Kč160,00 Kč
10123,51000 Kč1 235,10 Kč
40110,56500 Kč4 422,60 Kč
120103,34342 Kč12 401,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,00000 Kč
Unit Price with VAT:193,60000 Kč

Other Suppliers on DigiKey

2 473In Stock
Ships from Rochester Electronics, LLC