1.428Gbps Serializer 21 Input 3 Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS95DGG

DigiKey Part Number
296-1431-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS95DGG
Description
IC LVDS SERDES XMITTR 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.428Gbps Serializer 21 Input 3 Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS95DGG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
21
Manufacturer
Texas Instruments
Number of Outputs
3
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
1.428Gbps
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Input Type
LVDS
Supplier Device Package
48-TSSOP
Output Type
LVTTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1244,00000 Kč244,00 Kč
10191,16600 Kč1 911,66 Kč
40172,37775 Kč6 895,11 Kč
120161,89983 Kč19 427,98 Kč
280155,76018 Kč43 612,85 Kč
520152,11356 Kč79 099,05 Kč
1 000148,89115 Kč148 891,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:244,00000 Kč
Unit Price with VAT:295,24000 Kč

Other Suppliers on DigiKey

3 325In Stock
Ships from Rochester Electronics, LLC