


LTC2916HDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2916HDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2916HDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC2916HDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2916HDDB-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2916HDDB-1#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 69,97000 Kč | 699,70 Kč |
| 25 | 64,38520 Kč | 1 609,63 Kč |
| 100 | 58,24110 Kč | 5 824,11 Kč |
| 250 | 55,31128 Kč | 13 827,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,54524 Kč | 26 772,62 Kč |
| 1 000 | 52,09203 Kč | 52 092,03 Kč |
| 1 500 | 51,36418 Kč | 77 046,27 Kč |
| 2 500 | 50,55782 Kč | 126 394,55 Kč |
| 3 500 | 50,08663 Kč | 175 303,20 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |











