
SN65LVDS348D | |
---|---|
DigiKey Part Number | 296-12735-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS348D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS348D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 560Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,70000 Kč | 82,70 Kč |
10 | 62,49000 Kč | 624,90 Kč |
40 | 55,30375 Kč | 2 212,15 Kč |
120 | 51,30083 Kč | 6 156,10 Kč |
280 | 48,95496 Kč | 13 707,39 Kč |
520 | 47,56090 Kč | 24 731,67 Kč |
1 000 | 46,32925 Kč | 46 329,25 Kč |
2 520 | 44,93287 Kč | 113 230,83 Kč |
Unit Price without VAT: | 82,70000 Kč |
---|---|
Unit Price with VAT: | 100,06700 Kč |