
SN65LVDS3486BD | |
|---|---|
DigiKey Part Number | 296-33592-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS3486BD |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS3486BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 107,25800 Kč | 1 072,58 Kč |
| 40 | 95,78775 Kč | 3 831,51 Kč |
| 120 | 89,38675 Kč | 10 726,41 Kč |
| 280 | 85,63586 Kč | 23 978,04 Kč |
| 520 | 83,40810 Kč | 43 372,21 Kč |
| 1 000 | 81,43990 Kč | 81 439,90 Kč |
| 2 520 | 79,20871 Kč | 199 605,95 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |


