0/1 Receiver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS2DBVR

DigiKey Part Number
296-6920-2-ND - Tape & Reel (TR)
296-6920-1-ND - Cut Tape (CT)
296-6920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS2DBVR
Description
IC TRANSCEIVER 0/1 SOT235
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS2DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
Texas Instruments
Voltage - Supply
2.4V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SC-74A, SOT-753
Type
Receiver
Supplier Device Package
SOT-23-5
Protocol
LVDS
Base Product Number
Number of Drivers/Receivers
0/1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1023,87500 Kč238,75 Kč
2521,67000 Kč541,75 Kč
10019,24050 Kč1 924,05 Kč
25018,08432 Kč4 521,08 Kč
50017,38634 Kč8 693,17 Kč
1 00017,22004 Kč17 220,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,10274 Kč48 308,22 Kč
6 00015,75568 Kč94 534,08 Kč
9 00015,58178 Kč140 236,02 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč