
SN65LVDS180PWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23882-2-ND - Tape & Reel (TR) 296-23882-1-ND - Cut Tape (CT) 296-23882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS180PWRG4Q1 |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS180PWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 74,96300 Kč | 749,63 Kč |
| 25 | 69,04160 Kč | 1 726,04 Kč |
| 100 | 62,54670 Kč | 6 254,67 Kč |
| 250 | 59,44952 Kč | 14 862,38 Kč |
| 500 | 57,58240 Kč | 28 791,20 Kč |
| 1 000 | 56,04555 Kč | 56 045,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 54,78084 Kč | 109 561,68 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |




