
SN65LVDS100DGK | |
|---|---|
DigiKey Part Number | 296-13625-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS100DGK |
Description | IC REDRIVER 1CH 2GBPS 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS100DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 1 | |
Delay Time | 470ps | |
Signal Conditioning | - | |
Capacitance - Input | 0.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 105,95600 Kč | 1 059,56 Kč |
| 80 | 90,45150 Kč | 7 236,12 Kč |
| 160 | 86,99206 Kč | 13 918,73 Kč |
| 320 | 84,14425 Kč | 26 926,16 Kč |
| 560 | 82,21766 Kč | 46 041,89 Kč |
| 1 040 | 80,41063 Kč | 83 627,06 Kč |
| 2 560 | 78,28456 Kč | 200 408,47 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |












