16/16 Transceiver Half LVDS 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDM1676DGGR

DigiKey Part Number
296-SN65LVDM1676DGGRTR-ND - Tape & Reel (TR)
296-SN65LVDM1676DGGRCT-ND - Cut Tape (CT)
296-SN65LVDM1676DGGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDM1676DGGR
Description
IC TXRX HALF 16/16 64TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16/16 Transceiver Half LVDS 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDM1676DGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
200Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Protocol
LVDS
Supplier Device Package
64-TSSOP
Number of Drivers/Receivers
16/16
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1315,39000 Kč315,39 Kč
10249,16200 Kč2 491,62 Kč
25232,60760 Kč5 815,19 Kč
100214,41690 Kč21 441,69 Kč
250205,74596 Kč51 436,49 Kč
500200,51914 Kč100 259,57 Kč
1 000196,21770 Kč196 217,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000215,97829 Kč431 956,58 Kč
Manufacturers Standard Package
Unit Price without VAT:315,39000 Kč
Unit Price with VAT:381,62190 Kč