
SN65LVDM1676DGG | |
|---|---|
DigiKey Part Number | 296-9734-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM1676DGG |
Description | IC TXRX HALF 16/16 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16/16 Transceiver Half LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM1676DGG Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Protocol LVDS | Supplier Device Package 64-TSSOP |
Number of Drivers/Receivers 16/16 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,50000 Kč | 372,50 Kč |
| 10 | 295,84100 Kč | 2 958,41 Kč |
| 25 | 276,69480 Kč | 6 917,37 Kč |
| 100 | 255,65070 Kč | 25 565,07 Kč |
| 250 | 245,62032 Kč | 61 405,08 Kč |
| 500 | 239,57542 Kč | 119 787,71 Kč |
| Unit Price without VAT: | 372,50000 Kč |
|---|---|
| Unit Price with VAT: | 450,72500 Kč |


