Parametric Equivalent



SN65LV1023AMDBREP | |
|---|---|
DigiKey Part Number | 296-21243-2-ND - Tape & Reel (TR) 296-21243-1-ND - Cut Tape (CT) 296-21243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LV1023AMDBREP |
Description | IC SERIALIZER 10:1 LVDS 28-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 660Mbps Serializer 10 Input 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LV1023AMDBREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 660Mbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,99000 Kč | 386,99 Kč |
| 10 | 308,02000 Kč | 3 080,20 Kč |
| 25 | 288,30240 Kč | 7 207,56 Kč |
| 100 | 266,62840 Kč | 26 662,84 Kč |
| 250 | 256,29404 Kč | 64 073,51 Kč |
| 500 | 250,06644 Kč | 125 033,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 240,72443 Kč | 481 448,86 Kč |
| Unit Price without VAT: | 386,99000 Kč |
|---|---|
| Unit Price with VAT: | 468,25790 Kč |


