
SN65LBC179ADR | |
|---|---|
DigiKey Part Number | 296-39181-2-ND - Tape & Reel (TR) 296-39181-1-ND - Cut Tape (CT) 296-39181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC179ADR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC179ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 59,10900 Kč | 591,09 Kč |
| 25 | 54,28400 Kč | 1 357,10 Kč |
| 100 | 48,98620 Kč | 4 898,62 Kč |
| 250 | 46,46016 Kč | 11 615,04 Kč |
| 500 | 44,93824 Kč | 22 469,12 Kč |
| 1 000 | 43,68529 Kč | 43 685,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,36254 Kč | 105 906,35 Kč |
| 5 000 | 41,56554 Kč | 207 827,70 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |



