


SN65HVS882PWP | |
|---|---|
DigiKey Part Number | 296-33587-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVS882PWP |
Description | IC SERIALIZER 1MBPS 28HTSSOP |
Customer Reference | |
Detailed Description | 1Mbps Serializer 8 Input 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVS882PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 1Mbps | |
Input Type | Serial | |
Output Type | Serial | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Voltage - Supply | 10V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 91,88700 Kč | 918,87 Kč |
| 50 | 80,60720 Kč | 4 030,36 Kč |
| 100 | 77,11520 Kč | 7 711,52 Kč |
| 250 | 73,42580 Kč | 18 356,45 Kč |
| 500 | 71,20170 Kč | 35 600,85 Kč |
| 1 000 | 69,37172 Kč | 69 371,72 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |


