
SN65HVS882EVM | |
|---|---|
DigiKey Part Number | 296-23528-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVS882EVM |
Description | EVAL BOARD FOR SN65HVS882 |
Customer Reference | |
Detailed Description | SN65HVS882 - Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Serializer | |
Embedded | No | |
Utilized IC / Part | SN65HVS882 | |
Primary Attributes | 34V Tolerant, 8 Input Serializer, 8 Status LED Drivers | |
Secondary Attributes | ESD Protection, SPI Interface | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |


