1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVDA540QDR

DigiKey Part Number
296-24822-2-ND - Tape & Reel (TR)
296-24822-1-ND - Cut Tape (CT)
296-24822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVDA540QDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVDA540QDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
125 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.68V ~ 5.33V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVDA540QDRQ1Texas Instruments2 400296-HVDA540QDRQ1CT-ND4,18000 KčParametric Equivalent
HVDA5415QDRQ1Texas Instruments1 991296-HVDA5415QDRQ1CT-ND4,78000 KčParametric Equivalent
HVDA541QDRQ1Texas Instruments2 898296-24823-1-ND5,20000 KčParametric Equivalent
HVDA5425QDRQ1Texas Instruments1 800296-HVDA5425QDRQ1CT-ND5,98000 KčParametric Equivalent
TJA1040T/CM,118NXP USA Inc.55 556568-10289-1-ND2,03000 KčUpgrade
In-Stock: 1 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1078,59600 Kč785,96 Kč
2572,40960 Kč1 810,24 Kč
10065,61670 Kč6 561,67 Kč
25062,51860 Kč15 629,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,11994 Kč142 799,85 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč