TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVDA1040AQDRQ1

DigiKey Part Number
296-25800-2-ND - Tape & Reel (TR)
296-25800-1-ND - Cut Tape (CT)
296-25800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVDA1040AQDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVDA1040AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
125 mV
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,44000 Kč47,44 Kč
1035,14100 Kč351,41 Kč
2532,07440 Kč801,86 Kč
10028,69560 Kč2 869,56 Kč
25027,08440 Kč6 771,10 Kč
50026,11362 Kč13 056,81 Kč
1 00025,31466 Kč25 314,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,47118 Kč61 177,95 Kč
5 00023,96281 Kč119 814,05 Kč
7 50023,70838 Kč177 812,85 Kč
Manufacturers Standard Package
Unit Price without VAT:47,44000 Kč
Unit Price with VAT:57,40240 Kč