Diode 100 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK810LHE3-TP

DigiKey Part Number
353-SK810LHE3-TPTR-ND - Tape & Reel (TR)
353-SK810LHE3-TPCT-ND - Cut Tape (CT)
353-SK810LHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK810LHE3-TP
Description
DIODE SCHOTTKY 100V 8A DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
400pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,25800 Kč142,58 Kč
1009,33990 Kč933,99 Kč
5007,22374 Kč3 611,87 Kč
1 0006,54151 Kč6 541,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,67492 Kč17 024,76 Kč
6 0005,23862 Kč31 431,72 Kč
9 0005,01633 Kč45 146,97 Kč
15 0004,76662 Kč71 499,30 Kč
21 0004,72455 Kč99 215,55 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč