
SN65HVD75DRBT | |
|---|---|
DigiKey Part Number | 296-35710-2-ND - Tape & Reel (TR) 296-35710-1-ND - Cut Tape (CT) 296-35710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD75DRBT |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD75DRBT Models |
Category | Receiver Hysteresis 80 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SON (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 67,71900 Kč | 677,19 Kč |
| 25 | 62,28840 Kč | 1 557,21 Kč |
| 100 | 56,30610 Kč | 5 630,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,45420 Kč | 13 363,55 Kč |
| 500 | 51,73572 Kč | 25 867,86 Kč |
| 750 | 50,87508 Kč | 38 156,31 Kč |
| 1 250 | 49,92149 Kč | 62 401,86 Kč |
| 1 750 | 49,36414 Kč | 86 387,24 Kč |
| 2 500 | 48,82833 Kč | 122 070,82 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |




