
SN65HVD71DGK | |
|---|---|
DigiKey Part Number | SN65HVD71DGK-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD71DGK |
Description | IC TRANSCEIVER FULL 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD71DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 54,44188 Kč | 17 421,40 Kč |
| Unit Price without VAT: | 54,44188 Kč |
|---|---|
| Unit Price with VAT: | 65,87467 Kč |


