
| SN65HVD485EP | |
|---|---|
| DigiKey Part Number | 296-17498-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | SN65HVD485EP | 
| Description | IC TRANSCEIVER HALF 1/1 8PDIP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN65HVD485EP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | RS422, RS485 | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Half | |
| Receiver Hysteresis | 30 mV | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 8-PDIP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 57,84000 Kč | 57,84 Kč | 
| 10 | 43,11000 Kč | 431,10 Kč | 
| 50 | 37,24280 Kč | 1 862,14 Kč | 
| 100 | 35,42220 Kč | 3 542,22 Kč | 
| 250 | 33,50100 Kč | 8 375,25 Kč | 
| 500 | 32,34210 Kč | 16 171,05 Kč | 
| 1 000 | 31,38856 Kč | 31 388,56 Kč | 
| 2 500 | 30,38192 Kč | 75 954,80 Kč | 
| 5 000 | 29,77542 Kč | 148 877,10 Kč | 
| Unit Price without VAT: | 57,84000 Kč | 
|---|---|
| Unit Price with VAT: | 69,98640 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic