
SN65HVD1781P | |
|---|---|
DigiKey Part Number | 296-24455-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1781P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1781P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,09000 Kč | 154,09 Kč |
| 10 | 119,03800 Kč | 1 190,38 Kč |
| 50 | 104,94680 Kč | 5 247,34 Kč |
| 100 | 100,58530 Kč | 10 058,53 Kč |
| 250 | 95,97960 Kč | 23 994,90 Kč |
| 500 | 93,20392 Kč | 46 601,96 Kč |
| 1 000 | 90,91916 Kč | 90 919,16 Kč |
| Unit Price without VAT: | 154,09000 Kč |
|---|---|
| Unit Price with VAT: | 186,44890 Kč |

